Green, Red LED Indication - Discrete 2.03V Green, 1.72V Red 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ123W8PRZ

DigiKey Part Number
P593TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ123W8PRZ
Description
LED GREEN/RED SMD R/A
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.03V Green, 1.72V Red 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.14mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2.03V Green, 1.72V Red
Current - Test
10mA Green, 10mA Red
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 655nm Red
Features
-
Package / Case
3-SMD, No Lead
Size / Dimension
2.50mm L x 1.10mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.