Green, Red LED Indication - Discrete 2.03V Green, 1.92V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ121W84RA

DigiKey Part Number
P594TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ121W84RA
Description
LED GREEN/RED SMD
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.03V Green, 1.92V Red 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.03V Green, 1.92V Red
Mfr
Current - Test
10mA Green, 10mA Red
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Peak
565nm Green, 645nm Red
Color
Package / Case
1210 (3225 Metric)
Configuration
Common Cathode
Size / Dimension
3.20mm L x 2.50mm W
Millicandela Rating
Height (Max)
1.38mm
Lens Style
Oval with Domed Top
Base Product Number
Lens Size
2.00mm x 1.42mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.