
LNJ115W8ARA | |
|---|---|
DigiKey Part Number | P11142TR-ND - Tape & Reel (TR) P11142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNJ115W8ARA |
Description | LED GREEN/ORANGE TSS-2 TYPE SMD |
Customer Reference | |
Detailed Description | Green, Orange LED Indication - Discrete 2.03V Green, 1.93V Orange 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.03V Green, 1.93V Orange |
Mfr | Current - Test 10mA Green, 10mA Orange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 565nm Green, 630nm Orange |
Color | Package / Case 0605 (1613 Metric) |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.10mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,21140 € | 21,14 € |
| 500 | 0,17380 € | 86,90 € |
| 1.000 | 0,16145 € | 161,45 € |
| 2.000 | 0,15094 € | 301,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10093 € | 504,65 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

