Similar

LNJ115W88RA | |
|---|---|
DigiKey Part Number | P11144TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ115W88RA |
Description | LED AMBER/GREEN TSS-2 TYPE SMD |
Customer Reference | |
Detailed Description | Amber, Green LED Indication - Discrete 2.1V Amber, 2.03V Green 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Amber, 2.03V Green | |
Current - Test | 10mA Amber, 10mA Green | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 595nm Amber, 565nm Green | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.65mm | |
Base Product Number |


