
LNJ115W86RA | |
|---|---|
DigiKey Part Number | P11590TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ115W86RA |
Description | LED GREEN/RED DIFFUSED SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 3V Green, 1.72V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V Green, 1.72V Red |
Packaging Tape & Reel (TR) | Current - Test 5mA Green, 10mA Red |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 525nm Green, 655nm Red |
Configuration Independent | Package / Case 0605 (1613 Metric) |
Lens Color White | Size / Dimension 1.60mm L x 1.25mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |

