
LNJ03004GND1 | |
|---|---|
DigiKey Part Number | P16839TR-ND - Tape & Reel (TR) P16839CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNJ03004GND1 |
Description | LED COOL WHITE 5000K 3230 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 6.2V 75mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 82 (Typ) |
Mfr | Current - Max 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3230 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 59lm (37lm ~ 80lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 75mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 6.2V | Base Product Number |
Lumens/Watt @ Current - Test 127 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-5080003000W21 | Lumileds | 0 | 1416-1213-1-ND | 0,16000 € | Similar |
| SPMWHT32BMD5YBR0S0 | Samsung Semiconductor, Inc. | 11.497 | 1510-2417-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,37380 € | 37,38 € |
| 500 | 0,31306 € | 156,53 € |
| 1.000 | 0,29314 € | 293,14 € |
| 2.000 | 0,27624 € | 552,48 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

