
LNJ03004BND1 | |
|---|---|
DigiKey Part Number | P16842TR-ND - Tape & Reel (TR) P16842CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNJ03004BND1 |
Description | LED COOL WHITE 5000K 3230 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 2.95V 60mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (22lm ~ 30lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 120mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3230 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,19030 € | 19,03 € |
| 500 | 0,16854 € | 84,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15385 € | 615,40 € |
| 8.000 | 0,14359 € | 1.148,72 € |
| 12.000 | 0,13847 € | 1.661,64 € |
| 28.000 | 0,13641 € | 3.819,48 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

