
LNJ03004BDD1 | |
|---|---|
DigiKey Part Number | P16843TR-ND - Tape & Reel (TR) P16843CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNJ03004BDD1 |
Description | LED COOL WHITE 6500K 3230 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 2.95V 60mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (22lm ~ 30lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 120mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3230 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,19480 € | 19,48 € |
| 500 | 0,17278 € | 86,39 € |
| 1.000 | 0,16587 € | 165,87 € |
| 2.000 | 0,16016 € | 320,32 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

