LNG901CFBW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,22720 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,18650 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,21687 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,23980 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,27884 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,22720 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,18650 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,21687 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,23980 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 0,27884 €
Datasheet
Blue LED Indication - Discrete 3.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNG901CFBW

DigiKey Part Number
P466-ND
Manufacturer
Manufacturer Product Number
LNG901CFBW
Description
LED BLUE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
468nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes