Amber LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNG422YKY

DigiKey Part Number
P614-ND
Manufacturer
Manufacturer Product Number
LNG422YKY
Description
LED AMBER 2MM T/H
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2.2V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Peak
590nm
Color
Package / Case
Radial
Configuration
Standard
Supplier Device Package
Millicandela Rating
Height (Max)
8.20mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.