
LNA4401L | |
|---|---|
DigiKey Part Number | P14230-ND |
Manufacturer | |
Manufacturer Product Number | LNA4401L |
Description | EMITTER IR 860NM 100MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 100mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer Panasonic Industry | Viewing Angle 12° |
Packaging Bulk | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case TO-18-2 Metal Can |
Current - DC Forward (If) (Max) 100mA | Base Product Number |
Wavelength 860nm |

