Orange LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN81RCPHL

DigiKey Part Number
P305-ND
Manufacturer
Manufacturer Product Number
LN81RCPHL
Description
LED ORANGE CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
630nm
Configuration
Standard
Package / Case
Radial
Lens Color
Orange
Supplier Device Package
Lens Transparency
Clear
Height (Max)
8.85mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.