Orange LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN81RCPH

DigiKey Part Number
P587-ND
Manufacturer
Manufacturer Product Number
LN81RCPH
Description
LED ORANGE 5MM T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Peak
630nm
Color
Package / Case
Radial
Configuration
Standard
Supplier Device Package
Millicandela Rating
Height (Max)
11.65mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.