
LN75X | |
|---|---|
DigiKey Part Number | LN75X-ND |
Manufacturer | |
Manufacturer Product Number | LN75X |
Description | EMITTER IR 880NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 100mA 6mW/sr @ 50mA 50° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Panasonic Industry | Viewing Angle 50° |
Part Status Obsolete | Orientation Side View |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 100mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 6mW/sr @ 50mA | Package / Case Radial |
Wavelength 880nm |

