
LN59 | |
|---|---|
DigiKey Part Number | LN59-ND |
Manufacturer | |
Manufacturer Product Number | LN59 |
Description | EMITTER IR 940NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 50mA 1.8mW/sr @ 50mA 40° Radial |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Panasonic Industry | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Orientation Side View, Dual |
Type Infrared (IR) | Operating Temperature -25°C ~ 85°C (TA) |
Current - DC Forward (If) (Max) 50mA | Mounting Type Through Hole |
Radiant Intensity (Ie) Min @ If 1.8mW/sr @ 50mA | Package / Case Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQY36N | Vishay Semiconductor Opto Division | 9.427 | 751-1026-ND | 0,63000 € | Similar |


