
LN543RKN8 | |
|---|---|
DigiKey Part Number | P454-ND |
Manufacturer | |
Manufacturer Product Number | LN543RKN8 |
Description | DISP 7SEG 0.3" QUAD RED 24DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2.03V 10mA 0.512" H x 1.417" W x 0.189" D (13.00mm x 36.00mm x 4.80mm) 24-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.512" H x 1.417" W x 0.189" D (13.00mm x 36.00mm x 4.80mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.03V | |
Current - Test | 10mA | |
Millicandela Rating | 0.2mcd | |
Wavelength - Peak | 700nm | |
Power Dissipation (Max) | 30mW | |
Package / Case | 24-DIP (0.400", 10.16mm) | |
Base Product Number |

