Similar

LN518YA | |
|---|---|
DigiKey Part Number | P413-ND |
Manufacturer | |
Manufacturer Product Number | LN518YA |
Description | DISPLAY 7SEG 0.8" SGL AMB 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Anode 2.2V 20mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP |
Datasheet | Datasheet |
Category | Color Amber |
Manufacturer Panasonic Industry | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.8mcd |
Number of Characters 1 | Wavelength - Peak 590nm |
Size / Dimension 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDS-A814RI | Lumex Opto/Components Inc. | 558 | 67-1477-ND | 1,98000 € | Similar |


