LN5180A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 558
Unit Price: 1,98000 €
Image for LN5180A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN5180A

DigiKey Part Number
P414-ND
Manufacturer
Manufacturer Product Number
LN5180A
Description
DISPLAY 7-SEG 0.8" SGL ORG 16DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.1V 20mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Panasonic Industry
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
1.2mcd
Number of Characters
1
Wavelength - Peak
630nm
Size / Dimension
1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm)
Power Dissipation (Max)
60mW
Digit/Alpha Size
0.80" (20.32mm)
Package / Case
16-DIP
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDS-A814RILumex Opto/Components Inc.55867-1477-ND1,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes