LN514GK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 0,65211 €

Similar


Kingbright
In Stock: 0
Unit Price: 0,67182 €
Datasheet
Image for LN514GK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN514GK

DigiKey Part Number
P348-ND
Manufacturer
Manufacturer Product Number
LN514GK
Description
DISPLAY 7SEG 0.43" SGL GRN 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Panasonic Industry
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
1.5mcd
Number of Characters
1
Wavelength - Peak
565nm
Size / Dimension
0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm)
Power Dissipation (Max)
60mW
Digit/Alpha Size
0.43" (11.00mm)
Package / Case
14-DIP
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTS-7673GNLITEON0LTS-7673GN-ND0,65211 €Similar
SC43-11GWAKingbright0SC43-11GWA-ND0,67182 €Similar
Obsolete
This product is no longer manufactured. View Substitutes