Similar
Similar

LN5140K | |
|---|---|
DigiKey Part Number | P350-ND |
Manufacturer | |
Manufacturer Product Number | LN5140K |
Description | DISPLAY 7SEG 0.43" SGL ORG 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) 14-DIP |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Panasonic Industry | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 1.2mcd |
Number of Characters 1 | Wavelength - Peak 630nm |
Size / Dimension 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.43" (11.00mm) | Package / Case 14-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDS-C414RI | Lumex Opto/Components Inc. | 0 | 67-1434-ND | 0,79819 € | Similar |
| SC43-11EWA | Kingbright | 0 | SC43-11EWA-ND | 0,91004 € | Similar |


