Amber LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN49YP

DigiKey Part Number
P314-ND
Manufacturer
Manufacturer Product Number
LN49YP
Description
LED AMBER DIFFUSED 4MM ROUND T/H
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
Radial
Lens Color
Amber
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
6.20mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.