Similar

LN440YCP | |
|---|---|
DigiKey Part Number | P558-ND |
Manufacturer | |
Manufacturer Product Number | LN440YCP |
Description | LED AMBER CLEAR FLAT TOP LED T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case Radial |
Lens Color Amber | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.20mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX2573AD | Lumex Opto/Components Inc. | 5.406 | 67-1045-ND | 0,28000 € | Similar |


