Similar

LN376GCPXUY | |
|---|---|
DigiKey Part Number | P14228-ND |
Manufacturer | |
Manufacturer Product Number | LN376GCPXUY |
Description | LED GREEN RADIAL LEAD T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Height (Max) 4.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX3044LGD | Lumex Opto/Components Inc. | 40.379 | 67-1070-ND | 0,25000 € | Similar |


