LN363GCPP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 31.527
Unit Price: 0,37000 €
Datasheet
Green LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN363GCPP

DigiKey Part Number
P377-ND
Manufacturer
Manufacturer Product Number
LN363GCPP
Description
LED GREEN CLEAR FLAT TOP LED T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.80mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Clear
Height (Max)
5.70mm
Millicandela Rating
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OVLLG8C7TT Electronics/Optek Technology31.527365-1202-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes