
LN350GPH | |
|---|---|
DigiKey Part Number | P622-ND |
Manufacturer | |
Manufacturer Product Number | LN350GPH |
Description | LED GREEN SQUARE TYPE LED T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Peak 565nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 9.20mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 5.00mm |

