LN342GP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 7.724
Unit Price: 1,30000 €
Datasheet

Similar


Kingbright
In Stock: 58.574
Unit Price: 0,19000 €
Datasheet
Green LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN342GP

DigiKey Part Number
P438-ND
Manufacturer
Manufacturer Product Number
LN342GP
Description
LED GRN DIFF SQUARE TYPE LED T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm x 2.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
7.70mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-0504Broadcom Limited7.724516-1279-ND1,30000 €Similar
WP113GDTKingbright58.574754-1200-ND0,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes