Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LN31GPHL | |
|---|---|
DigiKey Part Number | P303-ND |
Manufacturer | |
Manufacturer Product Number | LN31GPHL |
Description | LED GREEN DIFFUSED 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 8.85mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1383SYGD/S530-E2(DGK) | Everlight Electronics Co Ltd | 0 | 1080-1383SYGD/S530-E2(DGK)-ND | 0,09773 € | Similar |
| 151051VS04000 | Würth Elektronik | 8.853 | 732-5017-ND | 0,22000 € | Similar |
| 323-2SYGD/S530-E2 | Everlight Electronics Co Ltd | 0 | 323-2SYGD/S530-E2-ND | 0,07839 € | Similar |
| 336SYGSYGD/S530-E2 | Everlight Electronics Co Ltd | 0 | 1080-336SYGSYGD/S530-E2-ND | 0,13991 € | Similar |
| 4302H5-5V | Visual Communications Company - VCC | 1.356 | 4302H5-5V-ND | 1,37000 € | Similar |











