LN282RPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 83
Unit Price: 0,32000 €
Datasheet

Similar


Kingbright
In Stock: 921
Unit Price: 0,28000 €
Datasheet
Red LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN282RPX

DigiKey Part Number
P547-ND
Manufacturer
Manufacturer Product Number
LN282RPX
Description
LED RED DIFFUSED 2MM T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes