Similar

LN276RCPX | |
|---|---|
DigiKey Part Number | P568-ND |
Manufacturer | |
Manufacturer Product Number | LN276RCPX |
Description | LED RED 3.2MM ROUND T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 700nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Height (Max) 4.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-332VC3F | Rohm Semiconductor | 8.060 | 846-SLR-332VC3F-ND | 0,43000 € | Similar |


