
LN252RPX | |
|---|---|
DigiKey Part Number | P624-ND |
Manufacturer | |
Manufacturer Product Number | LN252RPX |
Description | LED RED DIFF SQUARE TYPE LED T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 15mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 700nm |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 8.70mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |


