Red LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN250RP

DigiKey Part Number
P448-ND
Manufacturer
Manufacturer Product Number
LN250RP
Description
LED RED DIFF SQUARE TYPE LED T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
15mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
700nm
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
9.20mm
Millicandela Rating
Base Product Number
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.