Red LED Indication - Discrete 2.2V Axial, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN247RP

DigiKey Part Number
P421-ND
Manufacturer
Manufacturer Product Number
LN247RP
Description
LED RED DIFFUSED AXIAL T/H AXIAL
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.80mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
15mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
700nm
Configuration
Standard
Package / Case
Axial, Flat Leads
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.80mm L x 2.80mm W
Millicandela Rating
Height (Max)
3.00mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.