Similar

LN242RPH | |
|---|---|
DigiKey Part Number | P14223-ND |
Manufacturer | |
Manufacturer Product Number | LN242RPH |
Description | LED RED SQUARE TYPE LED T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Peak 700nm |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 12.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 5.00mm x 2.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX2573ID | Lumex Opto/Components Inc. | 7.185 | 67-1047-ND | 0,28000 € | Similar |


