
LN21CALURS | |
|---|---|
DigiKey Part Number | P407-ND |
Manufacturer | |
Manufacturer Product Number | LN21CALURS |
Description | LED RED CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.85mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |

