
LN216RPH | |
|---|---|
DigiKey Part Number | P14220-ND |
Manufacturer | |
Manufacturer Product Number | LN216RPH |
Description | LED RED DIFF SQUARE TYPE LED T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 7.00mm x 3.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 700nm |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 13.85mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |

