Green, Orange LED Indication - Discrete 2.05V Green, 1.95V Orange 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN2162C68TR

DigiKey Part Number
P11147TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LN2162C68TR
Description
LED GREEN/ORANGE CLEAR GW SMD
Customer Reference
Detailed Description
Green, Orange LED Indication - Discrete 2.05V Green, 1.95V Orange 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.10mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2.05V Green, 1.95V Orange
Current - Test
10mA Green, 10mA Orange
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
555nm Green, 630nm Orange
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
3.40mm L x 2.10mm W
Height (Max)
1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.