Red LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN212RP

DigiKey Part Number
P318-ND
Manufacturer
Manufacturer Product Number
LN212RP
Description
LED RED DIFFUSED T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Triangle with Flat Top
Mfr
Lens Size
4.50mm x 4.00mm
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
2.2V
Part Status
Obsolete
Current - Test
15mA
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
700nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Height (Max)
5.70mm
Millicandela Rating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.