
LN1471SYTRP | |
|---|---|
DigiKey Part Number | P11508TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LN1471SYTRP |
Description | LED AMBER DIFFUSED S-GW SMD |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | LN1471SYTRP Models |
Category | Lens Size 1.70mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |

