Similar

LN1471SYTR | |
|---|---|
DigiKey Part Number | P517TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LN1471SYTR |
Description | LED AMBER DIFFUSED S-GW SMD |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |


