
LN142WP38 | |
|---|---|
DigiKey Part Number | P436-ND |
Manufacturer | |
Manufacturer Product Number | LN142WP38 |
Description | LED GRN/ORG DIFF SQUARE LED T/H |
Customer Reference | |
Detailed Description | Green, Orange LED Indication - Discrete 2.2V Green, 2.1V Orange Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 5.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Orange |
Packaging Bulk | Current - Test 20mA Green, 20mA Orange |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm Green, 630nm Orange |
Configuration Common Cathode | Package / Case Radial - 3 Leads |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 13.75mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |

