Green LED Indication - Discrete 1.9V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN1371SGTR

DigiKey Part Number
P516TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LN1371SGTR
Description
LED GREEN DIFFUSED S-GW SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 1.9V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.70mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
1.70mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.