
LN1371GTRP | |
|---|---|
DigiKey Part Number | P11509TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LN1371GTRP |
Description | LED GREEN DIFFUSED S-GW SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.03V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Lens Size 1.70mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.03V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |

