LN1361CTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 3.445
Unit Price: 0,38000 €
Datasheet
Green LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN1361CTR

DigiKey Part Number
P504TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LN1361CTR
Description
LED GREEN CLEAR 2SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.50mm x 1.70mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes