Red LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN1261CTR

DigiKey Part Number
P503TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LN1261CTR
Description
LED RED CLEAR GW TYPE LED SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.50mm x 1.70mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Tape & Reel (TR)
Current - Test
15mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
700nm
Configuration
Standard
Package / Case
2-SMD, Gull Wing
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.20mm W
Millicandela Rating
Height (Max)
1.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.