LN11WP38 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 25.252
Unit Price: 0,77000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,15968 €
Green, Orange LED Indication - Discrete 2.2V Green, 2.1V Orange Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN11WP38

DigiKey Part Number
P399-ND
Manufacturer
Manufacturer Product Number
LN11WP38
Description
LED GREEN/ORANGE 5MM ROUND T/H
Customer Reference
Detailed Description
Green, Orange LED Indication - Discrete 2.2V Green, 2.1V Orange Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Orange
Mfr
Current - Test
20mA Green, 20mA Orange
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Peak
565nm Green, 630nm Orange
Color
Package / Case
Radial - 3 Leads
Configuration
Common Cathode
Supplier Device Package
Millicandela Rating
Height (Max)
13.30mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-4000Broadcom Limited25.252516-1287-ND0,77000 €Similar
SSL-LX5099IGW/RLumex Opto/Components Inc.0SSL-LX5099IGW/R-ND0,15968 €Similar
Obsolete
This product is no longer manufactured. View Substitutes