
LN11WP34 | |
|---|---|
DigiKey Part Number | P395-ND |
Manufacturer | |
Manufacturer Product Number | LN11WP34 |
Description | LED AMBER/GREEN DIFF 5MM RND T/H |
Customer Reference | |
Detailed Description | Amber, Green LED Indication - Discrete 2.2V Amber, 2.2V Green Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Amber, 2.2V Green |
Packaging Bulk | Current - Test 20mA Amber, 20mA Green |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 590nm Amber, 565nm Green |
Configuration Common Cathode | Package / Case Radial - 3 Leads |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 13.30mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP59GYW | Kingbright | 9.036 | 754-1234-ND | 0,38000 € | Similar |


