
LN117WP23 | |
|---|---|
DigiKey Part Number | P435-ND |
Manufacturer | |
Manufacturer Product Number | LN117WP23 |
Description | LED GRN/RED DIFF SQUARE LED T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2.2V Red Radial - 3 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.30mm x 1.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Red | |
Current - Test | 20mA Green, 15mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 700nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 14.40mm | |
Base Product Number |

