
LN0801WP38 | |
|---|---|
DigiKey Part Number | P396-ND |
Manufacturer | |
Manufacturer Product Number | LN0801WP38 |
Description | LED LGT BAR 15X12MM GRN/ORNG |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green, Orange Diffused, White 2.2V Green, 2.1V Orange 20mA Green, 20mA Orange Rectangle with Flat Top 15.00mm x 12.00mm Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 8mcd |
Manufacturer Panasonic Industry | Lens Type Diffused, White |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 15.00mm x 12.00mm |
Color Green, Orange | Voltage Rating 2.2V Green, 2.1V Orange |
Wavelength - Peak 565nm, 630nm | Mounting Type Through Hole |
Configuration Bar - Single, DIP | Base Product Number |
Current 20mA Green, 20mA Orange |

