
LN01301C | |
|---|---|
DigiKey Part Number | P418-ND |
Manufacturer | |
Manufacturer Product Number | LN01301C |
Description | LED GREEN CLEAR T/H AXIAL |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Axial, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 2.50mm x 1.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Colorless | Size / Dimension 3.00mm L x 2.10mm W |
Lens Transparency Clear | Height (Max) 1.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |

