
JS251106-BA | |
|---|---|
DigiKey Part Number | P9411-ND |
Manufacturer | |
Manufacturer Product Number | JS251106-BA |
Description | CAP FILM 10UF 10% 250VAC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Panasonic Industry | Operating Temperature -25°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.957" L x 0.945" W (49.70mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.378" (35.00mm) |
Capacitance 10µF | Mounting Type Chassis Mount |
Tolerance ±10% | Package / Case Rectangular Box |
Voltage Rating - AC 250V | Base Product Number |

